FAG NU313-E-XL-TVP2 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 260-0529
- Mfr. Part No.:
- NU313-E-XL-TVP2
- Manufacturer:
- FAG
Subtotal (1 unit)*
€197.20
(exc. VAT)
€242.56
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €197.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0529
- Mfr. Part No.:
- NU313-E-XL-TVP2
- Manufacturer:
- FAG
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 33mm | |
| Bore Type | Parallel | |
| Roller Material | Steel | |
| Cage Material | Polyamide | |
| Number of Rows | 1 | |
| Static Load Rating | 191000N | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 214000N | |
| Standards/Approvals | No | |
| Limiting Speed | 6800rpm | |
| Series | NU-E-XL-TVP2 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 33mm | ||
Bore Type Parallel | ||
Roller Material Steel | ||
Cage Material Polyamide | ||
Number of Rows 1 | ||
Static Load Rating 191000N | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 214000N | ||
Standards/Approvals No | ||
Limiting Speed 6800rpm | ||
Series NU-E-XL-TVP2 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- FAG NU313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU313-E-XL-M1-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NU213-E-XL-TVP2 65 mm ID Cylindrical Roller Bearing, 120 mm OD
- INA NJ213-E-XL-TVP2 65 mm ID Roller Bearing, 120 mm OD
- FAG NJ2313-E-XL-TVP2-C3 65 mm ID Cylindrical Roller Bearing, 140 mm OD
- RS PRO NU313-E-M6-C3 65 mm ID Roller Bearing, 140 mm OD
- FAG NU216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
- FAG NJ216-E-XL-TVP2 80 mm ID Cylindrical Roller Bearing, 140 mm OD
