IKO Nippon Thompson NART17VUUR 17 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 255-0149
- Mfr. Part No.:
- NART17VUUR
- Manufacturer:
- IKO Nippon Thompson
Subtotal (1 unit)*
€40.71
(exc. VAT)
€50.07
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.71 |
*price indicative
- RS Stock No.:
- 255-0149
- Mfr. Part No.:
- NART17VUUR
- Manufacturer:
- IKO Nippon Thompson
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IKO Nippon Thompson | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 21mm | |
| Bore Type | Parallel | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 46300N | |
| Outside Diameter | 40mm | |
| Maximum Speed - Oil | 70000rpm | |
| Maximum Speed - Grease | 42000rpm | |
| Dynamic Load Rating | 32000N | |
| End Type | Sealed | |
| Standards/Approvals | RoHS | |
| Series | NART | |
| Select all | ||
|---|---|---|
Brand IKO Nippon Thompson | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 21mm | ||
Bore Type Parallel | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 46300N | ||
Outside Diameter 40mm | ||
Maximum Speed - Oil 70000rpm | ||
Maximum Speed - Grease 42000rpm | ||
Dynamic Load Rating 32000N | ||
End Type Sealed | ||
Standards/Approvals RoHS | ||
Series NART | ||
- COO (Country of Origin):
- JP
The IKO Nippon Thompson non-separable type bearings have side plates press-fitted on both sides of the inner ring. These bearings are also available in a high corrosion-resistant stainless steel specification, suitable for applications where rust prevention oil cannot be used, such as in cleanroom environments. Inch series non-separable roller followers are full complement type bearings with a black oxide surface treatment.
Made of high carbon steel
Sealed type
Related links
- IKO Nippon Thompson NTB1730AS Thrust 17 mm ID Roller Bearing, 30 mm OD
- IKO Nippon Thompson TAFI71712 7 mm ID Roller Bearing Needle, 17 mm OD
- IKO Nippon Thompson NART40VUUR 40 mm ID Roller Bearing, 80 mm OD
- IKO Nippon Thompson NTB40603AS Thrust 40 mm ID Roller Bearing, 60 mm OD
- SKF NA 2203.2RS 17 mm ID Roller Bearing, 40 mm OD
- SKF NUP 2203 ECP 17 mm ID Roller Bearing, 40 mm OD
- NTN NJ203 17 mm ID Roller Bearing, 40 mm OD
- SKF NUTR 17 X 17 mm ID Roller Bearing, 40 mm OD
