SKF NA 2203.2RS 17 mm ID Roller Bearing, 40 mm OD
- RS Stock No.:
- 463-770
- Mfr. Part No.:
- NA 2203.2RS
- Manufacturer:
- SKF
Subtotal (1 unit)*
€117.77
(exc. VAT)
€144.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.77 |
*price indicative
- RS Stock No.:
- 463-770
- Mfr. Part No.:
- NA 2203.2RS
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 17mm | |
| Race Width | 16mm | |
| Outside Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 17mm | ||
Race Width 16mm | ||
Outside Diameter 40mm | ||
- COO (Country of Origin):
- DE
The SKF Support rollers are designed to run on all types of tracks and to be used in cam drives, conveyor systems, etc. They are based on a single row needle roller bearing with an inner ring and have a thick-walled outer ring with a crowned running surface. The inner ring contains a lubrication hole to facilitate relubrication. The inner ring can be mounted separately from the outer ring and roller and cage assembly.
High radial load carrying capacity
Able to withstand shock loads
Ready to mount
Separable design
Integral sealing prolongs bearing service life
Related links
- SKF NUP 2203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF NUTR 17 X 17 mm ID Roller Bearing, 40 mm OD
- SKF NATR 17 17 mm ID Roller Bearing, 40 mm OD
- SKF NU 203 ECP/C3 17 mm ID Roller Bearing, 40 mm OD
- SKF 30203 Taper 17 mm ID Roller Bearing, 40 mm OD
- SKF NU 203 ECP 17 mm ID Roller Bearing, 40 mm OD
- SKF PWTR 17.2RS 17 mm ID Roller Bearing, 40 mm OD
- SKF NJ 203 ECP Cylindrical 17 mm ID Roller Bearing, 40 mm OD
