RS Better World
FAG 22211-E1-XL-K-C3 Tapered 55 mm ID Roller Bearing, 100 mm OD
- RS Stock No.:
- 260-0370
- Mfr. Part No.:
- 22211-E1-XL-K-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€125.77
(exc. VAT)
€154.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.77 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0370
- Mfr. Part No.:
- 22211-E1-XL-K-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Tapered | |
| Internal Clearance | C3 | |
| Outside Diameter | 100mm | |
| Static Load Rating | 130000N | |
| Series | 222..-E1-K | |
| Standards/Approvals | DIN 635-2 | |
| Dynamic Load Rating | 129000N | |
| Limiting Speed | 9000rpm | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Tapered | ||
Internal Clearance C3 | ||
Outside Diameter 100mm | ||
Static Load Rating 130000N | ||
Series 222..-E1-K | ||
Standards/Approvals DIN 635-2 | ||
Dynamic Load Rating 129000N | ||
Limiting Speed 9000rpm | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- DE
Schaeffler 222..-E1-K Series Roller Bearing, 55mm Inside Diameter, 25mm Race Width - 22211-E1-XL-K-C3
This roller bearing is a tapered-bore bearing designed for radial and axial load accommodation in rotating assemblies. It conforms to DIN 635-2 and is intended for industrial installations where controlled internal clearance and sustained rotational speeds are required. The component suits systems needing a specific clearance class and a tapered mounting interface.
Features and Benefits:
• C3 internal clearance ensures reduced running friction
• 129000N dynamic load rating supports high-cycle loading
• 130000N static load rating resists heavy stationary loads
• 9000r/min limiting speed allows sustained high-speed operation
• Tapered bore facilitates accurate axial positioning
• 129000N dynamic load rating supports high-cycle loading
• 130000N static load rating resists heavy stationary loads
• 9000r/min limiting speed allows sustained high-speed operation
• Tapered bore facilitates accurate axial positioning
Applications
• Suitable for gearbox shaft support in industrial drives
• Ideal for heavy machinery spindle arrangements
• Used with tapered adapter sleeves for easy mounting
• Can be used for conveyor roller load points
• Suitable for rotating equipment subject to mixed loads
• Ideal for heavy machinery spindle arrangements
• Used with tapered adapter sleeves for easy mounting
• Can be used for conveyor roller load points
• Suitable for rotating equipment subject to mixed loads
What clearance class does it employ?
It uses a C3 internal clearance suitable for applications requiring increased internal running room.
What standard governs its dimensional and performance characteristics?
Dimensional and performance aspects are aligned with DIN 635-2 requirements.
How does the bore form influence installation?
The tapered bore allows axial adjustment using appropriate sleeves to achieve correct preload.
What are the bearings load capacities?
The bearing provides a dynamic load capacity of 129000N and a static capacity of 130000N.
What rotational speed is permissible under nominal conditions?
The stated limiting speed for operation is 9000r/min.
Related links
- FAG 22211-E1-XL-K Tapered 55 mm ID Roller Bearing, 100 mm OD
- FAG 22311-E1-XL-K-C3 K Tapered 55 mm ID Spherical Roller Bearing, 120 mm OD
- FAG 22211-E1-XL-C3 Parallel 55 mm ID Roller Bearing, 100 mm OD
- FAG 22315-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 160 mm OD
- FAG 22212-E1-XL-K-C3 Tapered 60 mm ID Roller Bearing, 110 mm OD
- FAG 22218-E1-XL-K-C3 Tapered 90 mm ID Roller Bearing, 160 mm OD
- FAG 22215-E1-XL-K-C3 Tapered 75 mm ID Roller Bearing, 130 mm OD
- FAG 22220-E1-XL-K-C3 Tapered 100 mm ID Roller Bearing, 180 mm OD
