RS Better World
FAG 22217-E1-XL-K Tapered 85 mm ID Roller Bearing, 150 mm OD
- RS Stock No.:
- 260-0385
- Mfr. Part No.:
- 22217-E1-XL-K
- Manufacturer:
- FAG
Subtotal (1 unit)*
€280.36
(exc. VAT)
€344.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €280.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0385
- Mfr. Part No.:
- 22217-E1-XL-K
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 36mm | |
| Bore Type | Tapered | |
| Cage Material | Sheet Metal | |
| Internal Clearance | Normal | |
| Series | 222..-E1-K | |
| Outside Diameter | 150mm | |
| Static Load Rating | 325000N | |
| Limiting Speed | 5700rpm | |
| Dynamic Load Rating | 305000N | |
| Standards/Approvals | DIN 635-2 | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 36mm | ||
Bore Type Tapered | ||
Cage Material Sheet Metal | ||
Internal Clearance Normal | ||
Series 222..-E1-K | ||
Outside Diameter 150mm | ||
Static Load Rating 325000N | ||
Limiting Speed 5700rpm | ||
Dynamic Load Rating 305000N | ||
Standards/Approvals DIN 635-2 | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Race Type Spherical | ||
- COO (Country of Origin):
- DE
SCHAEFFLER Spherical Roller Bearing, 85mm Inside Diameter, 150mm Outside Diameter - 22217-E1-XL-K
This spherical roller bearing features an inside diameter of 85mm and an outside diameter of 150mm. This robust bearing offers a tapered bore type for enhanced load distribution.
Features & Benefits
• Tapered bore design enhances alignment and load handling
• High dynamic load rating of 305,000 N supports heavy loads
• Operating temperature range of -30°C to 200°C ensures versatility
• Integrated sheet metal cage provides reliability and durability
• Limiting speed of 5,700 r/min for efficient rotation
• Fatigue limit load of 39,000 N increases longevity
• High dynamic load rating of 305,000 N supports heavy loads
• Operating temperature range of -30°C to 200°C ensures versatility
• Integrated sheet metal cage provides reliability and durability
• Limiting speed of 5,700 r/min for efficient rotation
• Fatigue limit load of 39,000 N increases longevity
Applications
• Suitable for heavy machinery operations
• Ideal for requiring high load capacity
• Utilised in equipment with rolling elements in harsh environments
• Employed in rail and construction machinery for stability
• Ideal for requiring high load capacity
• Utilised in equipment with rolling elements in harsh environments
• Employed in rail and construction machinery for stability
What maintenance is required to prolong the life of this bearing?
Regular inspections for signs of wear and ensuring proper lubrication can significantly enhance its service life.
How do the dynamic load ratings affect performance in applications?
Higher dynamic load ratings indicate the bearing's Ability to handle increased shock loads, thus improving reliAbility in high-stress environments often found in industrial machinery.
Can this bearing be used in extreme temperature conditions?
Yes, it operates effectively within a temperature range of -30°C to 200°C, making it suitable for both cold and hot environments commonly faced in industrial settings.
Related links
- FAG 22217-E1-XL-K-C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL-C3 Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1-XL Parallel 85 mm ID Roller Bearing, 150 mm OD
- FAG 22317-E1-XL-K-C3 K Tapered 85 mm ID Roller Bearing, 180 mm OD
- FAG 22317-E1-XL-K K Tapered 85 mm ID Spherical Roller Bearing, 180 mm OD
- FAG 22209-E1-XL-K Tapered 45 mm ID Roller Bearing, 85 mm OD
- SKF 22217 EK/C3 Tapered 85 mm ID Roller Bearing, 150 mm OD
- FAG 22217-E1A-XL-M Cylindrical 85 mm ID Spherical Roller Bearing, 150 mm OD
