RS Better World
INA RNA4913-XL 72 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 260-0593
- Mfr. Part No.:
- RNA4913-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€126.95
(exc. VAT)
€156.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0593
- Mfr. Part No.:
- RNA4913-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 72mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Limiting Speed | 6300rpm | |
| Outside Diameter | 90mm | |
| Maximum Speed - Grease | 3800rpm | |
| Dynamic Load Rating | 69N | |
| Standards/Approvals | No | |
| Series | RNA4913-XL | |
| Static Load Rating | 112N | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 72mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Limiting Speed 6300rpm | ||
Outside Diameter 90mm | ||
Maximum Speed - Grease 3800rpm | ||
Dynamic Load Rating 69N | ||
Standards/Approvals No | ||
Series RNA4913-XL | ||
Static Load Rating 112N | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- SK
The INA radial roller bearing has under roller diameter of 72 mm and outside diameter of 90 mm.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA N207-E-XL-TVP2 35 mm ID Roller Bearing, 72 mm OD
- INA N207-E-XL-TVP2-C3 35 mm ID Roller Bearing, 72 mm OD
- INA NKIA5910-XL 50 mm ID Roller Bearing Needle Roller 72 mm OD
- INA N210-E-XL-TVP2 50 mm ID Roller Bearing, 90 mm OD
- INA NJ308-E-XL-TVP2 40 mm ID Roller Bearing, 90 mm OD
- INA NJ210-E-XL-TVP2 50 mm ID Roller Bearing, 90 mm OD
- INA N210-E-XL-TVP2-C3 50 mm ID Roller Bearing, 90 mm OD
- INA SL183011-A-XL 55 mm ID Roller Bearing, 90 mm OD
