INA NKIA5910-XL 50 mm ID Roller Bearing Needle Roller, Angular Contact Ball, 72 mm OD
- RS Stock No.:
- 260-0583
- Mfr. Part No.:
- NKIA5910-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€182.02
(exc. VAT)
€223.88
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.02 |
*price indicative
- RS Stock No.:
- 260-0583
- Mfr. Part No.:
- NKIA5910-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 30mm | |
| Outside Diameter | 72mm | |
| Static Load Rating | 80000N | |
| Series | NKIA | |
| Standards/Approvals | DIN 5 429-2 | |
| End Type | Open | |
| Dynamic Load Rating | 53N | |
| Limiting Speed | 8000rpm | |
| Bearing Type | Needle Roller, Angular Contact Ball | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 30mm | ||
Outside Diameter 72mm | ||
Static Load Rating 80000N | ||
Series NKIA | ||
Standards/Approvals DIN 5 429-2 | ||
End Type Open | ||
Dynamic Load Rating 53N | ||
Limiting Speed 8000rpm | ||
Bearing Type Needle Roller, Angular Contact Ball | ||
Race Type Plain | ||
- COO (Country of Origin):
- SK
The INA needle roller/angular contact ball bearing has 50 mm bore diameter and 30 mm width with 8000 1/min limiting speed.
Raceway diameter inner ring - 58 mm
Related links
- INA NKIB5910-XL 50 mm ID Needle Roller Bearing Needle Roller 72 mm OD
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
- SKF NKIB 5913 65 mm ID Roller Bearing Needle Roller 90 mm OD
- SKF NKIA 5901 12 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 24 mm OD
- INA NKIB5902-XL 15 mm ID Roller Bearing Needle Roller 28 mm OD
- SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller 30 mm OD
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
- SKF NKIB 5909 45 mm ID Roller Bearing Needle Roller 68 mm OD
