INA NK70/35-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- RS Stock No.:
- 260-0624
- Mfr. Part No.:
- NK70/35-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€102.59
(exc. VAT)
€126.19
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.59 |
*price indicative
- RS Stock No.:
- 260-0624
- Mfr. Part No.:
- NK70/35-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 35mm | |
| Bore Type | Parallel | |
| Outside Diameter | 85mm | |
| Limiting Speed | 6600rpm | |
| Static Load Rating | 144000N | |
| Standards/Approvals | No | |
| Series | NK | |
| Dynamic Load Rating | 71000N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 35mm | ||
Bore Type Parallel | ||
Outside Diameter 85mm | ||
Limiting Speed 6600rpm | ||
Static Load Rating 144000N | ||
Standards/Approvals No | ||
Series NK | ||
Dynamic Load Rating 71000N | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
The INA needle roller has under roller diameter 70 mm and outside diameter of 85 mm.
Basic dynamic load rating, radial 71000 N
Basic static load rating, radial 144000 N
Fatigue load limit, radial 27000 N
Related links
- INA NK70/25-XL 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NK85/35-XL 85 mm ID Roller Bearing Needle, 85 mm OD
- INA NKX70-Z-XL 70 mm ID Roller Bearing Needle Roller 85 mm OD
- SKF NK 70/35 70 mm ID Roller Bearing Needle, 85 mm OD
- NTN NK70/25R 70 mm ID Roller Bearing Needle Roller, 85 mm OD
- INA NA4912-XL 60 mm ID Roller Bearing Needle, 85 mm OD
- SKF NK 70/25 70 mm ID Roller Bearing Needle, 85 mm OD
- INA NA4914-XL 70 mm ID Needle Roller Bearing Needle Roller, 100 mm OD
