INA NKI55/25-TV-XL 55 mm ID Roller Bearing Needle, 72 mm OD
- RS Stock No.:
- 260-0634
- Mfr. Part No.:
- NKI55/25-TV-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€101.46
(exc. VAT)
€124.80
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.46 |
*price indicative
- RS Stock No.:
- 260-0634
- Mfr. Part No.:
- NKI55/25-TV-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Parallel | |
| Static Load Rating | 103000N | |
| Standards/Approvals | No | |
| Series | NKI | |
| Outside Diameter | 72mm | |
| Limiting Speed | 7700rpm | |
| Dynamic Load Rating | 53N | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Parallel | ||
Static Load Rating 103000N | ||
Standards/Approvals No | ||
Series NKI | ||
Outside Diameter 72mm | ||
Limiting Speed 7700rpm | ||
Dynamic Load Rating 53N | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- SK
The INA needle roller bearings NKI has bore size of 55 mm and outside diameter of 72 mm.
Basic dynamic load rating, radial 53000 N
Basic static load rating, radial 103000 N
Fatigue load limit, radial 17800 N
Weight 254.9 g
Related links
- INA NK60/25-TV-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NK50/25-TV-XL 50 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI40/30-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NK45/30-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NK45/20-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NA4910-XL 50 mm ID Roller Bearing Needle, 72 mm OD
