INA NK45/30-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- RS Stock No.:
- 191-4413
- Mfr. Part No.:
- NK45/30-TV-XL
- Manufacturer:
- INA
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€54.72
(exc. VAT)
€67.31
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €54.72 | - |
| 5 - 9 | €52.52 | 4% |
| 10 - 24 | €51.44 | 5% |
| 25 + | €50.35 | 7% |
*price indicative
- RS Stock No.:
- 191-4413
- Mfr. Part No.:
- NK45/30-TV-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45mm | |
| Race Width | 30mm | |
| Bore Type | Parallel | |
| Cage Material | Plastic | |
| Number of Rows | 1 | |
| Static Load Rating | 103kN | |
| Outside Diameter | 55mm | |
| Dynamic Load Rating | 52kN | |
| End Type | Open | |
| Standards/Approvals | No | |
| Limiting Speed | 10200rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 45mm | ||
Race Width 30mm | ||
Bore Type Parallel | ||
Cage Material Plastic | ||
Number of Rows 1 | ||
Static Load Rating 103kN | ||
Outside Diameter 55mm | ||
Dynamic Load Rating 52kN | ||
End Type Open | ||
Standards/Approvals No | ||
Limiting Speed 10200rpm | ||
Bearing Type Needle | ||
Schaeffler Needle Roller Bearing, 45mm Inside Diameter, 55mm Outside Diameter - NK45/30-TV-XL
This needle roller bearing is designed for high-performance applications requiring precision and strength. With an inside diameter of 45mm and an outside diameter of 55mm, it is ideal for various industrial uses. The bearing features a roller type design, boasting a width of 30mm, making it suitable for compact layouts in machines and devices.
Features & Benefits
• Plastic cage design offers reduced weight and improved efficiency
• Open end design facilitates easy installation and maintenance
• Single row configuration is perfect for space-constrained usage
• Limiting speed of 10200rpm supports high-speed operations
Applications
• Used in machinery requiring compact and lightweight load-carrying solutions
• Suitable for automation systems where high rotation speeds are needed
• Effective in mechanical demanding precision and reliability
• Can be integrated into electrical devices benefiting from high load capacity
• Ideal for various sectors, including automotive and electronics manufacturing
What benefits does the plastic cage provide in this bearing?
The plastic cage reduces the overall weight, contributing to enhanced performance and efficiency during operation. It also aids in lubrication retention, ensuring smooth functionality under various load conditions.
What load capacities can be effectively handled with this bearing?
The bearing can manage a static load of up to 103000 N and a dynamic load of 52000 N, making it suitable for applications that experience significant stress and weight.
How does the open end design benefit maintenance and installation?
The open end design simplifies the installation process and allows for easier access for maintenance, ensuring minimal downtime for machinery.
In which scenarios would the limiting speed of 10200rpm be significant?
The limiting speed supports applications where rotation at high speeds is critical, such as in high-speed motors and automated equipment, ensuring efficient operation.
Related links
- INA NK45/20-TV-XL 45 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI45/25-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI45/35-TV-XL 45 mm ID Roller Bearing Needle, 62 mm OD
- INA NKI40/30-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NKI30/30-TV-XL 30 mm ID Roller Bearing Needle, 45 mm OD
- INA NK35/30-TV-XL 35 mm ID Roller Bearing Needle, 45 mm OD
- INA NKI40/20-TV-XL 40 mm ID Roller Bearing Needle, 55 mm OD
- INA NK30/30-TV-XL 40 mm ID Roller Bearing Needle, 40 mm OD
