INA RNA4910-2RSR-XL 58 mm ID Roller Bearing Needle, 72 mm OD
- RS Stock No.:
- 260-0636
- Mfr. Part No.:
- RNA4910-2RSR-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€89.28
(exc. VAT)
€109.81
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €89.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0636
- Mfr. Part No.:
- RNA4910-2RSR-XL
- Manufacturer:
- INA
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 58mm | |
| Race Width | 22mm | |
| Bore Type | Parallel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 64N | |
| Dynamic Load Rating | 45N | |
| Outside Diameter | 72mm | |
| Limiting Speed | 4600rpm | |
| Maximum Speed - Grease | 4650rpm | |
| Standards/Approvals | No | |
| Series | RNA49-2RSR | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 58mm | ||
Race Width 22mm | ||
Bore Type Parallel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 64N | ||
Dynamic Load Rating 45N | ||
Outside Diameter 72mm | ||
Limiting Speed 4600rpm | ||
Maximum Speed - Grease 4650rpm | ||
Standards/Approvals No | ||
Series RNA49-2RSR | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
Race Type Drawn Cup Needle Roller Bearing | ||
Bearing Type Needle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SK
Schaeffler RNA49-2RSR Series Roller Bearing, 58mm Inside Diameter, 72mm Outside Diameter - RNA4910-2RSR-XL
Features and Benefits:
• Drawn cup race reduces overall bearing cross-section for Compact designs
• Single-row layout simplifies integration into confined housings
• Parallel bore ensures consistent shaft alignment under load
• High grease-rated speed capability supports sustained operation at elevated rpm
• Robust static and dynamic capacities manage step and continuous loads
Applications
• Used for rotating shafts in power transmission modules
• Ideal for Compact actuators and automation equipment
• Can be used for shafts in agricultural machinery attachments
• Used for clutch and linkages requiring sealed rotation
What internal clearance considerations should be applied during installation?
How does the sealing affect relubrication intervals?
What rotational behaviour should be expected near maximum permitted speed?
How should shaft finish be specified to support bearing life?
Related links
- INA RNA6910-ZW-XL 58 mm ID Roller Bearing Needle, 72 mm OD
- INA NA4910-2RSR-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA NA4910-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA NA6910-ZW-XL 50 mm ID Roller Bearing Needle, 72 mm OD
- INA NK60/35-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- NTN RNA4910R 58 mm ID Roller Bearing Needle Roller, 72 mm OD
- INA NK60/25-TV-XL 60 mm ID Roller Bearing Needle, 72 mm OD
- INA NKI55/25-TV-XL 55 mm ID Roller Bearing Needle, 72 mm OD
