INA NKXR25-Z-XL Needle 25 mm ID Roller Bearing, 37 mm OD
- RS Stock No.:
- 260-0650
- Mfr. Part No.:
- NKXR25-Z-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
€146.92
(exc. VAT)
€180.71
(inc. VAT)
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €146.92 |
*price indicative
- RS Stock No.:
- 260-0650
- Mfr. Part No.:
- NKXR25-Z-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 25mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 33500N | |
| Static Load Rating | 30500N | |
| Outside Diameter | 37mm | |
| Standards/Approvals | DIN 5429 | |
| Series | NKXR..-Z | |
| Limiting Speed | 8500rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 25mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 33500N | ||
Static Load Rating 30500N | ||
Outside Diameter 37mm | ||
Standards/Approvals DIN 5429 | ||
Series NKXR..-Z | ||
Limiting Speed 8500rpm | ||
Bearing Type Needle | ||
RoHS Status: Exempt
The INA needle roller/axial cylindrical roller bearings NKXR..-Z, axial component. It has single direction with end cap, for grease lubrication.
Operating temperature minimum -30 °C
Operating temperature maximum 120 °C
Related links
- INA NKXR25-XL Needle 25 mm ID Roller Bearing, 37 mm OD
- INA NX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NKX25-Z-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NKX35-Z-XL 35 mm ID Roller Bearing Needle, 37 mm OD
- INA RNA4904-XL 25 mm ID Roller Bearing Needle, 37 mm OD
- INA NK28/20-XL 28 mm ID Roller Bearing Needle, 37 mm OD
- INA NA4904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
- INA NA6904-XL 20 mm ID Roller Bearing Needle, 37 mm OD
