INA AXK5070-A/0-10 50 mm ID Needle Roller Bearing Needle, 70 mm OD
- RS Stock No.:
- 273-1950
- Mfr. Part No.:
- AXK5070-A/0-10
- Manufacturer:
- INA
Subtotal (1 unit)*
€9.97
(exc. VAT)
€12.26
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.97 |
*price indicative
- RS Stock No.:
- 273-1950
- Mfr. Part No.:
- AXK5070-A/0-10
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Needle Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 3mm | |
| Static Load Rating | 143000N | |
| Outside Diameter | 70mm | |
| Standards/Approvals | DIN 5405-2 | |
| Dynamic Load Rating | 32000N | |
| Limiting Speed | 4800rpm | |
| Bearing Type | Needle | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Needle Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 3mm | ||
Static Load Rating 143000N | ||
Outside Diameter 70mm | ||
Standards/Approvals DIN 5405-2 | ||
Dynamic Load Rating 32000N | ||
Limiting Speed 4800rpm | ||
Bearing Type Needle | ||
- COO (Country of Origin):
- DE
Schaeffler Needle Roller Bearing, 50mm Inside Diameter, 3mm Race Width - AXK5070-A/0-10
This needle roller bearing is designed for high load applications, characterised by an inside diameter of 50mm and an outside diameter of 70mm. With a narrow race width of 3mm, it efficiently supports axial loads in various mechanical operations. Its robust construction is tailored to meet the performance demands typical in the automation, electronics, and mechanical industries.
Features & Benefits
• Single direction assembly optimises axial load handling
• High dynamic load rating facilitates reliable performance
• Static load rating ensures durability under stationary conditions
• Limiting speed enhances operational efficiency
• Fatigue limit load provides added assurance in prolonged usage
• Designed to withstand temperatures ranging from -20°C to 120°C
Applications
• Used with industrial machinery that requires precise axial load support
• Employed in automation systems for enhanced reliability
• Suitable for electronic devices where space constraints exist
• Implemented in mechanical systems demanding robust performance
What type of load ratings does this product provide?
This product features a basic static load rating of 143,000N and a dynamic load rating of 32,000N, allowing it to support varying operational demands effectively.
How does this bearing perform at high speeds?
It maintains optimal performance with a reference speed of 1,950rpm and a limiting speed of up to 4,800rpm, ensuring functionality under rotational stress.
What is the temperature range for safe operation?
The bearing can function optimally within a temperature spectrum of -20°C to 120°C, making it versatile for numerous applications.
What is the significance of the fatigue limit load in this bearing?
The fatigue limit load of 15,100N indicates the maximum load the bearing can sustain over a prolonged period without experiencing fatigue failure, enhancing its longevity.
Related links
- NTN 1R70X80X60 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X25 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X40 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X54 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- SKF AXK 5070 50 mm ID Roller Bearing Needle, 70 mm OD
- SKF NKX 50 Z 50 mm ID Roller Bearing Needle, 70 mm OD
- NTN 1R70X80X56 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
- NTN 1R70X80X30 70 mm ID Needle Roller Bearing Needle Roller, 80 mm OD
