SKF JL 69349 A/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- RS Stock No.:
- 850-7616
- Mfr. Part No.:
- JL 69349 A/310
- Manufacturer:
- SKF
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€46.32
(exc. VAT)
€56.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €46.32 | - |
| 5 - 9 | €44.47 | 3% |
| 10 - 24 | €43.53 | 6% |
| 25 + | €42.61 | 8% |
*price indicative
- RS Stock No.:
- 850-7616
- Mfr. Part No.:
- JL 69349 A/310
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 38mm | |
| Bore Type | Parallel | |
| Static Load Rating | 52kN | |
| Cone Width | 17mm | |
| Number of Rows | 1 | |
| Outside Diameter | 63mm | |
| Limiting Speed | 11000rpm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 36.9kN | |
| Standards/Approvals | No | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 38mm | ||
Bore Type Parallel | ||
Static Load Rating 52kN | ||
Cone Width 17mm | ||
Number of Rows 1 | ||
Outside Diameter 63mm | ||
Limiting Speed 11000rpm | ||
End Type Open | ||
Bearing Dynamic Load Rating 36.9kN | ||
Standards/Approvals No | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
SKF Tapered Roller Bearing, 38mm Inside Diameter, 63mm Outside Diameter - JL 69349 A/310
This tapered roller bearing is designed to accommodate dynamic and static loads in various applications. With an inside diameter of 38mm and an outside diameter of 63mm, it features a tapered bore for effective load distribution. The single-row configuration optimises space while maintaining efficiency in performance.
Features & Benefits
• High load capacity bearing suitable for heavy applications
• Dynamic load rating of 45.7kN ensures robust functionality
• Static load rating of 52kN supports stationary loads effectively
• Open tapered roller bearing design facilitates easy maintenance
• Sheet metal cage contributes to enhanced strength and durability
• Reference speed of 8500rpm allows for high-speed operations
Applications
• Ideal for use in automation systems requiring reliable support
• Suitable for mechanical assemblies needing robust bearings
• Utilised in electrical equipment where load stability is critical
• Effective in industrial machinery to withstand strenuous conditions
What are the implications of the dynamic load rating on performance?
The dynamic load rating of 45.7kN indicates the bearing's ability to support loads during movement, ensuring reliability in high-speed applications and prolonging operational life.
What is the significance of the open design in this bearing?
The open design enables easy access for lubrication and maintenance, ensuring the bearing operates smoothly while reducing downtime for service.
How does the size of the tapered roller bearing affect its application?
The specific dimensions, including the inside and outside diameters, influence the bearing's load capacity and fit within various assemblies, making it essential for selecting the right component for specific needs.
What advantages does the sheet metal cage provide?
The sheet metal cage offers a lightweight yet robust support structure, enhancing the bearing's ability to withstand wear during operation while maintaining effective roller spacing.
How do the reference and limiting speeds impact the bearing's performance?
The reference speed of 8500rpm and limiting speed of 10000rpm set the operational boundaries, ensuring optimal performance levels while preventing overheating or failure during extensive use.
Related links
- SKF JL 69349/310 Taper 38 mm ID Imperial Roller Bearing, 63 mm OD
- Timken JL69349/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- Timken JL69349A/JL69310 Taper 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-JL69349/JL69310PK Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- NTN 4T-JL69349/JL69310 Taper Roller 38 mm ID Roller Bearing, 63 mm OD
- SKF LM 29749/710/VU990 Taper 38.1 mm ID Imperial Roller Bearing, 65.09 mm OD
- SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- SKF 18790/18720 Taper 50.8 mm ID Imperial Roller Bearing, 85 mm OD
