SKF HM 88649/2/610/2/QCL7C Taper 34.93 mm ID Imperial Roller Bearing, 72.23 mm OD
- RS Stock No.:
- 850-7600
- Mfr. Part No.:
- HM 88649/2/610/2/QCL7C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€47.59
(exc. VAT)
€58.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.59 |
*price indicative
- RS Stock No.:
- 850-7600
- Mfr. Part No.:
- HM 88649/2/610/2/QCL7C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Imperial Roller Bearing | |
| Inside Diameter | 34.93mm | |
| Bore Type | Parallel | |
| Limiting Speed | 10000rpm | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Outside Diameter | 72.23mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 67.1kN | |
| Static Load Rating | 90kN | |
| Bearing Type | Taper | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Imperial Roller Bearing | ||
Inside Diameter 34.93mm | ||
Bore Type Parallel | ||
Limiting Speed 10000rpm | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Outside Diameter 72.23mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 67.1kN | ||
Static Load Rating 90kN | ||
Bearing Type Taper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Imperial
Single row, roller taper bearings suitable for heavy radial loads and axial loads in a single direction. Usually mounted in pairs they are used in a variety of applications including, gearboxes, shafts and motors.
SKFs imperial tapered roller bearings offer engineers many advantages over more conventional roller bearings.
Maintaining a lubricant film between bearing flange and roller reduces friction, heat and wear extending working life and reducing noise.
Running in periods are reduced due to a design that significantly reduces friction and wear.
Rollers and raceways are engineered using very precise tolerances ensuring optimal load distribution and minimal noise and vibration.
Crowned raceways help reduce stress at the roller ends extending the bearing lifespan under heavy loads or misalignment.
Related links
- SKF HM 89449/2/410/2/QCL7C Taper 36.51 mm ID Imperial Roller Bearing, 76.2 mm OD
- SKF HM 88649/2/QCL7C Single Row 72.233 mm OD
- SKF M 88048/2/010/2/QCL7C Taper 33.34 mm ID Imperial Roller Bearing, 68.26 mm OD
- SKF LM 48548/510/VU990 Taper 34.93 mm ID Imperial Roller Bearing, 65.09 mm OD
- SKF HM 89446/2/410/2/QCL7C Taper Roller 34.9 mm ID Tapered Roller Bearing, 76.2 mm OD
- SKF HM 803146/2/110/2/CL7C Taper 41.28 mm ID Imperial Roller Bearing, 88.9 mm OD
- SKF HM 803149/2/110/2/CL7C Taper 44.45 mm ID Imperial Roller Bearing, 88.9 mm OD
- FAG KHM88649-HM88610 Taper Roller 34.93 mm ID Tapered Roller Bearing, 72.23 mm OD
