Sedis European 06B-1 Spring Clip Roller Chain
- RS Stock No.:
- 656-802
- Mfr. Part No.:
- 3NAC7P05206
- Manufacturer:
- Sedis
Image representative of range
Subtotal (1 bag of 5 units)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €18.18 | €3.636 |
*price indicative
- RS Stock No.:
- 656-802
- Mfr. Part No.:
- 3NAC7P05206
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 06B-1 | |
| Product Type | Roller Chain | |
| Mechanical Link Type | Spring Clip | |
| Pitch | 9.525mm | |
| Series | European | |
| Standards/Approvals | DIN8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 06B-1 | ||
Product Type Roller Chain | ||
Mechanical Link Type Spring Clip | ||
Pitch 9.525mm | ||
Series European | ||
Standards/Approvals DIN8187 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis roller chain is designed for high power transmission applications, adhering to ISO standard. Suitable for various industrial uses, these chains offer reliable performance and are interchangeable with products meeting the same technical specifications. With a robust construction tailored for demanding environments, the Sedis roller chains ensure optimal functionality and a long service life, making them an essential component in any power transmission setup.
Designed for high power transmission enhancing efficiency in applications
Interchangeable with other standard compliant chains offering flexibility
Constructed for durability ensuring reliability under demanding conditions
Suitable for a range of industrial applications contributing to diverse use cases
Related links
- Sedis ALPHA 06B-1 Spring Clip Stainless Steel Roller Chain Link
- Sedis European 12B-1 Spring Clip Roller Chain
- Sedis European 16B-2 Spring Clip Roller Chain
- Sedis European 12B-2 Spring Clip Roller Chain
- Sedis European 06B-1 Simplex Roller Chain Link
- Sedis DELTA 06B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 16B-1 Spring Clip Steel Roller Chain Link
- Sedis DELTA 12B-1 Spring Clip Steel Roller Chain Link
