Sedis Alpha Premium 10B-1 Spring Clip Stainless Steel Roller Chain Link
- RS Stock No.:
- 161-7355
- Mfr. Part No.:
- 11NIN9P05206
- Manufacturer:
- Sedis
Get a bulk buy discount
Add 5 more to save €4.10
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€20.54
(exc. VAT)
€25.26
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €20.54 | €4.108 | - |
| 5 - 9 | €19.72 | €3.944 | €4.10 |
| 10 - 24 | €19.30 | €3.86 | €12.40 |
| 25 + | €18.89 | €3.778 | €41.25 |
*price indicative
- RS Stock No.:
- 161-7355
- Mfr. Part No.:
- 11NIN9P05206
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 10B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Spring Clip | |
| Material | Stainless Steel | |
| Pitch | 15.88mm | |
| Series | Alpha Premium | |
| Width Between Roller Link Plates | 9.65mm | |
| Pin Type | Spring Clip | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Roller Diameter | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 10B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Spring Clip | ||
Material Stainless Steel | ||
Pitch 15.88mm | ||
Series Alpha Premium | ||
Width Between Roller Link Plates 9.65mm | ||
Pin Type Spring Clip | ||
Standards/Approvals DIN 8187, BS 228 | ||
Roller Diameter 10.16mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
From 08B to 16B
Pins and plates in stainless steel series 300
Solid bushes in stainless steel series 300
Extruded rollers in stainless steel series 300
Other chains of the range :
Articulations and plates in Stainless steel series 300
Solid rollers in stainless steel series 300
Chains without initial lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis Alpha Premium 10B-2 Spring Clip Stainless Steel Roller Chain Link
- Sedis Alpha Premium 10B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 10B-1 Offset Link Stainless Steel Roller Chain Link
- Sedis Alpha Premium 08B-1 Spring Clip Stainless Steel Roller Chain Link
- Sedis Alpha Premium 10B-2 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 08B-2 Spring Clip Stainless Steel Roller Chain Link
- Sedis DELTA 10B-1 Spring Clip Steel Roller Chain Link
- Sedis ALPHA 06B-1 Spring Clip Stainless Steel Roller Chain Link
