SKF PHC 28B-1 Offset Link Carbon Steel Roller Chain Link
- RS Stock No.:
- 267-9802
- Mfr. Part No.:
- PHC 28B-1O/L
- Manufacturer:
- SKF
Subtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.16 |
*price indicative
- RS Stock No.:
- 267-9802
- Mfr. Part No.:
- PHC 28B-1O/L
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain Link | |
| Chain Type | 28B-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Carbon Steel | |
| Series | PHC | |
| Pitch | 44.45mm | |
| Pin Type | Transmission Chain Link | |
| Standards/Approvals | BS | |
| Roller Diameter | 27.94mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain Link | ||
Chain Type 28B-1 | ||
Mechanical Link Type Offset Link | ||
Material Carbon Steel | ||
Series PHC | ||
Pitch 44.45mm | ||
Pin Type Transmission Chain Link | ||
Standards/Approvals BS | ||
Roller Diameter 27.94mm | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. Duplex offset chain link is used when an odd number of pitch is required in a chain.
Provide a strong link
Easy to disassemble and replace
Better wear resistance than ANSI connecting link
Available as simplex and duplex
Related links
- SKF PHC 28B-1 Connecting Link Carbon Steel Roller Chain Link
- SKF PHC 28B-2 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 16B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 06B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 08B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 24B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 12B-1 Offset Link Carbon Steel Roller Chain Link
- SKF PHC 140-1 Offset Link Carbon Steel Roller Chain Link
