Witra 81-1 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 612-4663
- Mfr. Part No.:
- CW081-1/12
- Manufacturer:
- Witra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.35
(exc. VAT)
€11.50
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €9.35 | €1.87 |
| 5 - 9 | €8.95 | €1.79 |
| 10 - 24 | €8.78 | €1.756 |
| 25 + | €8.59 | €1.718 |
*price indicative
- RS Stock No.:
- 612-4663
- Mfr. Part No.:
- CW081-1/12
- Manufacturer:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Product Type | Roller Chain Link | |
| Chain Type | 81-1 | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Pitch | 12.7mm | |
| Pin Length | 10.2mm | |
| Standards/Approvals | No | |
| Roller Diameter | 7.75mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Product Type Roller Chain Link | ||
Chain Type 81-1 | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Pitch 12.7mm | ||
Pin Length 10.2mm | ||
Standards/Approvals No | ||
Roller Diameter 7.75mm | ||
- COO (Country of Origin):
- TW
1 Pitch Offset Link with Cotter Pin
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 80-1 80-1 Connecting Link Steel Roller Chain Link
- Witra 10B-1 Offset Link Steel Roller Chain Link
- Witra 06B-1 Offset Link Steel Roller Chain Link
- Witra 16B-1 Offset Link Steel Roller Chain Link
- Witra 08B-1 Offset Link Steel Roller Chain Link
- Witra 12B-1 Offset Link Steel Roller Chain Link
- Witra 81-1 Connecting Link Steel Roller Chain Link
- Witra 80-1 Offset Link Steel Roller Chain Link
