Witra 12B-1 Offset Link Steel Roller Chain Link
- RS Stock No.:
- 612-4679
- Mfr. Part No.:
- CW12B-1/12
- Manufacturer:
- Witra
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€15.18
(exc. VAT)
€18.67
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €15.18 | €3.036 |
| 5 - 9 | €14.57 | €2.914 |
| 10 - 24 | €14.28 | €2.856 |
| 25 + | €13.98 | €2.796 |
*price indicative
- RS Stock No.:
- 612-4679
- Mfr. Part No.:
- CW12B-1/12
- Manufacturer:
- Witra
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Witra | |
| Chain Type | 12B-1 | |
| Product Type | Roller Chain Link | |
| Mechanical Link Type | Offset Link | |
| Material | Steel | |
| Pitch | 19.05mm | |
| Pin Length | 22.7mm | |
| Standards/Approvals | No | |
| Roller Diameter | 12.07mm | |
| Select all | ||
|---|---|---|
Brand Witra | ||
Chain Type 12B-1 | ||
Product Type Roller Chain Link | ||
Mechanical Link Type Offset Link | ||
Material Steel | ||
Pitch 19.05mm | ||
Pin Length 22.7mm | ||
Standards/Approvals No | ||
Roller Diameter 12.07mm | ||
- COO (Country of Origin):
- IN
1 Pitch Offset Link with Cotter Pin
Standards
Manufactured to BS228, ISO R606, DIN 8187 and in accordance with ISO 9001
Related links
- Witra 12B-1 Offset Link Steel Roller Chain Link
- Witra 12B-1 Connecting Link Steel Roller Chain Link
- Witra 16B-1 Offset Link Steel Roller Chain Link
- Witra 06B-1 Offset Link Steel Roller Chain Link
- Witra 10B-1 Offset Link Steel Roller Chain Link
- Witra 81-1 Offset Link Steel Roller Chain Link
- Witra 08B-1 Offset Link Steel Roller Chain Link
- Sedis Alpha Premium 12B-1 Offset Link Steel Roller Chain Link
