Sedis Roller Roller Chain, 5 m, 311N, ISO 606 (DIN 8187)
- RS Stock No.:
- 656-698
- Mfr. Part No.:
- 311N7B01A00
- Manufacturer:
- Sedis
Image representative of range
Subtotal (1 unit)*
€445.44
(exc. VAT)
€547.89
(inc. VAT)
New product - Preorder today
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.44 |
*price indicative
- RS Stock No.:
- 656-698
- Mfr. Part No.:
- 311N7B01A00
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 15.875mm | |
| Material | Stainless Steel | |
| Series | 311N | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 15.875mm | ||
Material Stainless Steel | ||
Series 311N | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Standards/Approvals ISO 606 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Sedis Roller Chain is engineered for high-performance power transmission, offering consistent quality. Manufactured to ISO standard, these chains ensure full interchangeability with other compliant systems. It features precision-machined components, high tensile strength, and optimized surface finish for reduced wear and extended service life.
Crafted to ensure high performance and longevity
Offers precise dimensions contributing to optimal fit and functionality
Lightweight design facilitates ease of installation and operation in various settings
Related links
- Sedis Roller 3 Roller Chain 323T, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 303N, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 303ND, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 324T, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 307N, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain CA3, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain 322T, ISO 606 (DIN 8187)
- Sedis Roller 3 Roller Chain CA, ISO 606 (DIN 8187)
