Renold 40B-1 Roller Chain, 2.5 m, 31.1 mm, SD, BS

Subtotal (1 unit)*

€1,654.84

(exc. VAT)

€2,035.45

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€1,654.84

*price indicative

RS Stock No.:
708-268
Mfr. Part No.:
SD40B2X2500
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

40B-1

Pitch

63.5mm

Material

Carbon Steel

Series

SD

Chain Standard

BS

Length

2.5m

Pin Length

31.1mm

Plate Height

11.9mm

Roller Diameter

39.37mm

Chain Weight

25kg

Width Between Roller Link Plates

38.1mm

Standards/Approvals

BS

COO (Country of Origin):
CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.

Uses carbon steel construction

Ensures reliable performance in heavy duty applications

Maintains compatibility with a wide range of industrial machinery

Related links