Renold 16B-1 Roller Chain, 2.5 m, 67.5 mm, SD, BS

Image representative of range

Subtotal (1 unit)*

€237.48

(exc. VAT)

€292.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€237.48

*price indicative

RS Stock No.:
708-587
Mfr. Part No.:
SD16B2GFX2500
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

16B-1

Product Type

Roller Chain

Pitch

1in

Material

Carbon Steel

Series

SD

Chain Standard

BS

Length

2.5m

Pin Length

67.5mm

Plate Height

21.05mm

Roller Diameter

15.88mm

Width Between Roller Link Plates

17.02mm

COO (Country of Origin):
CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.

Uses carbon steel construction

Ensures reliable performance in heavy duty applications

Maintains compatibility with a wide range of industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy