Renold Roller Roller Chain, 2.5 m, 101.3 mm, ISO 606 (DIN 8187)
- RS Stock No.:
- 708-395
- Mfr. Part No.:
- 24B2X2500
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€1,449.97
(exc. VAT)
€1,783.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,449.97 |
*price indicative
- RS Stock No.:
- 708-395
- Mfr. Part No.:
- 24B2X2500
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 1.500in | |
| Material | Carbon Steel | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 2.5m | |
| Pin Length | 101.3mm | |
| Plate Height | 33.40mm | |
| Roller Diameter | 25.40mm | |
| Chain Weight | 14.80kg/m | |
| Width Between Roller Link Plates | 6.10mm | |
| Standards/Approvals | ISO 606 | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 1.500in | ||
Material Carbon Steel | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 2.5m | ||
Pin Length 101.3mm | ||
Plate Height 33.40mm | ||
Roller Diameter 25.40mm | ||
Chain Weight 14.80kg/m | ||
Width Between Roller Link Plates 6.10mm | ||
Standards/Approvals ISO 606 | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller Roller Chain 149.7 mm, ISO 606 (DIN 8187)
- Renold Roller Roller Chain 98.6 mm, ISO 606 (DIN 8187)
- Renold Roller Roller Chain 52 mm, ISO 606 (DIN 8187)
- Wippermann 16B-1 Roller Chain 36.1 mm, ISO 606 (DIN 8187)
- Wippermann 05B-1 Roller Chain 8.6 mm, ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 26.7 mm ISO 606 (DIN 8187)
- Wippermann 08B-1 Roller Chain 17 mm, ISO 606 (DIN 8187)
- Wippermann 83L-1 Roller Chain 11.2 mm, ISO 606 (DIN 8187)
