Renold Roller Roller Chain, 2.5 m, 98.6 mm, ISO 606 (DIN 8187)

Image representative of range

Subtotal (1 unit)*

€786.77

(exc. VAT)

€967.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€786.77

*price indicative

RS Stock No.:
708-666
Mfr. Part No.:
16B3X2500
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

Roller

Product Type

Roller Chain

Pitch

1in

Material

Carbon Steel

Chain Standard

ISO 606 (DIN 8187)

Length

2.5m

Pin Length

98.6mm

Plate Height

21.08mm

Roller Diameter

15.88mm

Chain Weight

8.15kg/m

Width Between Roller Link Plates

3.76mm

Standards/Approvals

ISO 606

COO (Country of Origin):
DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.

Uses carbon steel construction

Ensures reliable performance in heavy duty applications

Maintains compatibility with a wide range of industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy