Renold Roller Roller Chain, 10 ft, 149.7 mm, 24B3, BS
- RS Stock No.:
- 708-399
- Mfr. Part No.:
- 24B3X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€2,651.57
(exc. VAT)
€3,261.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,651.57 |
*price indicative
- RS Stock No.:
- 708-399
- Mfr. Part No.:
- 24B3X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | Roller | |
| Product Type | Roller Chain | |
| Pitch | 1.5in | |
| Material | Carbon Steel | |
| Series | 24B3 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Pin Length | 149.7mm | |
| Plate Height | 33.4mm | |
| Roller Diameter | 25.4mm | |
| Width Between Roller Link Plates | 25.4mm | |
| Chain Weight | 22.25kg/m | |
| Standards/Approvals | BS | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type Roller | ||
Product Type Roller Chain | ||
Pitch 1.5in | ||
Material Carbon Steel | ||
Series 24B3 | ||
Chain Standard BS | ||
Length 10ft | ||
Pin Length 149.7mm | ||
Plate Height 33.4mm | ||
Roller Diameter 25.4mm | ||
Width Between Roller Link Plates 25.4mm | ||
Chain Weight 22.25kg/m | ||
Standards/Approvals BS | ||
- COO (Country of Origin):
- DE
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.
Uses carbon steel construction
Ensures reliable performance in heavy duty applications
Maintains compatibility with a wide range of industrial machinery
Related links
- Renold Roller 3 Roller Chain 44.3 mm BS
- Renold Roller 3 Roller Chain 113.3 mm BS
- Renold Roller 3 Roller Chain 98.6 mm BS
- Renold Roller 3 Roller Chain 60.9 mm BS
- Renold Roller 3 Roller Chain 180 mm BS
- Renold Roller 3 Roller Chain 52 mm BS
- Renold Roller 3 Roller Chain SD, ANSI
- Renold Roller 3 Roller Chain 120-3, ANSI
