Renold 50-1 Roller Chain, 50 ft, 39 mm, SD, ANSI

Image representative of range

Subtotal (1 unit)*

€102.70

(exc. VAT)

€126.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€102.70

*price indicative

RS Stock No.:
708-548
Mfr. Part No.:
SD50A2X10FT
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

50-1

Pitch

15.88mm

Material

Carbon Steel

Series

SD

Chain Standard

ANSI

Pin Length

39mm

Length

50ft

Plate Height

15.09mm

Roller Diameter

10.16mm

Width Between Roller Link Plates

9.4mm

Chain Weight

30kg

Standards/Approvals

ANSI

COO (Country of Origin):
CN
The Renold Industrial roller chain is designed for reliable power transmission in demanding environments. crafted from carbon steel, it offers strength and longevity while meeting ansi standards. It ensures consistent performance for heavy-duty applications, making it a trusted choice for industrial machinery.

Uses carbon steel construction

Ensures reliable performance in heavy duty applications

Maintains compatibility with a wide range of industrial machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy