Renold 50-1 Roller Chain, 10 ft, 50-1, ANSI

Image representative of range

Subtotal (1 unit)*

€294.66

(exc. VAT)

€362.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€294.66

*price indicative

RS Stock No.:
805-233
Mfr. Part No.:
GY50A1X10FT
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

50-1

Product Type

Roller Chain

Pitch

15.88mm

Material

Carbon Steel

Series

50-1

Chain Standard

ANSI

Length

10ft

Plate Height

14.6mm

Roller Diameter

10.16mm

Chain Weight

3kg

Width Between Roller Link Plates

9.4mm

COO (Country of Origin):
DE
The Renold roller chain is engineered for superior performance, ensuring optimal power transmission in various industrial applications. Its robust build supports heavy loads and repetitive shock, delivering reliability and extended wear life for demanding environments.

Wide waist profile optimises stress distribution and fatigue performance

Solid extruded bushes enhance roundness and strength, extending wear life

Independent tests demonstrate superior wear resistance compared to leading competitors

Unique end-softened pins allow for quick, clean adjustments using a single tool

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy