Renold 08B-1 Roller Chain, 10 ft, 08B-1, BS
- RS Stock No.:
- 805-100
- Mfr. Part No.:
- GY08B1X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€290.33
(exc. VAT)
€357.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €290.33 |
*price indicative
- RS Stock No.:
- 805-100
- Mfr. Part No.:
- GY08B1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 08B-1 | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | 08B-1 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 11.7mm | |
| Roller Diameter | 8.51mm | |
| Chain Weight | 2.1kg | |
| Width Between Roller Link Plates | 7.75mm | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 08B-1 | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series 08B-1 | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 11.7mm | ||
Roller Diameter 8.51mm | ||
Chain Weight 2.1kg | ||
Width Between Roller Link Plates 7.75mm | ||
- COO (Country of Origin):
- DE
The Renold chain is designed to deliver robust performance within demanding environments, ensuring reliable operation and longevity. Ideal for high-load applications, this chain meets specific engineering requirements for efficiency.
Offers improved fatigue resistance through optimised plate and connecting link design
Delivers exceptional wear resistance, performing significantly better than competitive chains
Features solid extruded bushes for enhanced strength and durability
Unique end-softened pins ensure quick and clean assembly using minimal tools
