SKF 08B-1 Roller Chain, 5 m, 7.75 mm, PHC, BS

Subtotal (1 unit)*

€52.62

(exc. VAT)

€64.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 137 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.62

*price indicative

RS Stock No.:
267-9656
Distrelec Article No.:
304-23-651
Mfr. Part No.:
PHC 08B-1X5MTR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

08B-1

Product Type

Roller Chain

Pitch

12.7mm

Material

Carbon Steel

Series

PHC

Chain Standard

BS

Pin Length

7.75mm

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Weight

3.45kg

Width Between Roller Link Plates

7.75mm

Standards/Approvals

British/European

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, 5m Length, 12.7mm Pitch - PHC 08B-1X5MTR


This roller chain is a high quality carbon steel simplex chain that is essential for power transmission systems in automation, electronics, electrical, and mechanical industries. This chain is designed to be robust, cost effective, and reliable, making it an Ideal choice for applications requiring long term durability and reduced maintenance costs.

Features & Benefits


• Made of high quality carbon steel for strength and resilience

• Simplex design for easy installation and maintenance

• PHC 08B series ensures compatibility with European standards

• BS standard roller chain for reliable performance

• 12.7 mm pitch roller chain for smooth operation

• PHC roller chain guarantees quality and reliability

• Suitable for various industrial applications with demanding requirements

Applications


• Ideal for use in conveyor systems in manufacturing plants

• Suitable for power transmission systems in industrial equipment

• Used in agricultural machinery for reliable performance

• Perfect for automotive applications requiring sturdy chain drives

Can it withstand heavy loads in industrial applications?


The SKF roller chain is designed to handle heavy loads with ease, making it suitable for demanding industrial applications.

Will it require frequent maintenance?


This chain is known for its durability and reliability, reducing the need for frequent maintenance, thus saving time and costs.

Is it compatible with European standards?


Yes, the PHC 08B series of SKF roller chain meets European standards, ensuring quality and performance that meets industry requirements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy