Renold 12B-1 Roller Chain, 25 ft, 12B-1, BS
- RS Stock No.:
- 805-118
- Mfr. Part No.:
- GY12B1X25FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€1,075.58
(exc. VAT)
€1,322.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,075.58 |
*price indicative
- RS Stock No.:
- 805-118
- Mfr. Part No.:
- GY12B1X25FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 12B-1 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | 12B-1 | |
| Chain Standard | BS | |
| Length | 25ft | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Width Between Roller Link Plates | 11.68mm | |
| Chain Weight | 8.5kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 12B-1 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series 12B-1 | ||
Chain Standard BS | ||
Length 25ft | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Width Between Roller Link Plates 11.68mm | ||
Chain Weight 8.5kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain is designed for high-performance applications, delivering strength and durability. Its unique manufacturing ensures excellent wear resistance, making it Ideal for demanding environments.
Plate design optimises stress distribution and fatigue performance
Independent tests demonstrate superior wear resistance, outperforming competitors
Solid extruded bushes enhance roundness and strength
Triple Punch holing guarantees precise pin and bushing positioning
Related links
- Renold 12B-2 Roller Chain 12B-2, BS
- Renold 12B-1 1 Roller Chain 21.9 mm BS
- Renold 12B-1 Roller Chain 21.9 mm BS
- Renold 12B-1 Roller Chain 22.5 mm BS
- Renold 12B-1 Roller Chain 22.5 mm BS
- Renold 12B-1 Roller Chain 42.1 mm BS
- Renold 12B-1 Roller Chain SD, BS
- Renold Renold 12B-1 Simplex Chain Connecting Link Steel Roller Chain Link
