Renold 12B-2 Roller Chain, 25 ft, 12B-2, BS

Image representative of range

Subtotal (1 unit)*

€2,366.28

(exc. VAT)

€2,910.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,366.28

*price indicative

RS Stock No.:
805-122
Mfr. Part No.:
GY12B2X25FT
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Product Type

Roller Chain

Chain Type

12B-2

Pitch

19.05mm

Material

Carbon Steel

Series

12B-2

Chain Standard

BS

Length

25ft

Plate Height

16mm

Roller Diameter

12.07mm

Chain Weight

18.5kg

Width Between Roller Link Plates

11.68mm

COO (Country of Origin):
DE
The Renold roller chain is engineered for high-performance with a robust design, delivering optimal efficiency and longevity in demanding environments. Its Advanced construction provides superior fatigue resistance, making it Ideal for various industrial applications.

Wide waist profile optimises stress distribution for enhanced load capacity

Solid extruded bushes improve roundness and strength, prolonging service life

Triple Punch holing ensures precise pin and bushing alignment for uniform wear

Profiled components increase overall wear resistance and fatigue life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy