Renold 140-1 Roller Chain, 10 ft, 140-1, ANSI
- RS Stock No.:
- 805-167
- Mfr. Part No.:
- GY140A1X10FT
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€3,147.17
(exc. VAT)
€3,871.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,147.17 |
*price indicative
- RS Stock No.:
- 805-167
- Mfr. Part No.:
- GY140A1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 140-1 | |
| Product Type | Roller Chain | |
| Pitch | 44.45mm | |
| Material | Carbon Steel | |
| Series | 140-1 | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 42.23mm | |
| Roller Diameter | 25.4mm | |
| Width Between Roller Link Plates | 25.22mm | |
| Chain Weight | 22.5kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 140-1 | ||
Product Type Roller Chain | ||
Pitch 44.45mm | ||
Material Carbon Steel | ||
Series 140-1 | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 42.23mm | ||
Roller Diameter 25.4mm | ||
Width Between Roller Link Plates 25.22mm | ||
Chain Weight 22.5kg | ||
- COO (Country of Origin):
- DE
The Renold chain is a high-performance roller chain designed for exceptional strength and longevity in demanding applications, ensuring reliable operation in various industrial environments.
Plate and link design enhance stress distribution for optimum fatigue performance
Solid extruded bushes improve roundness and extend wear life
Unique end-softened pins facilitate quick assembly and disassembly
Profound fatigue resistance is achieved through pre-stressed surfaces and optimized fits
