Renold 12B-2 Roller Chain, 5 m, 42.1 mm, SD12B, BS

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€188.15

(exc. VAT)

€231.42

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€188.15
5 +€180.62

*price indicative

RS Stock No.:
146-3768
Mfr. Part No.:
SD12B2X5M
Manufacturer:
Renold
Find similar products by selecting one or more attributes.
Select all

Brand

Renold

Chain Type

12B-2

Product Type

Roller Chain

Pitch

19.05mm

Material

Steel

Series

SD12B

Chain Standard

BS

Length

5m

Pin Length

42.1mm

Plate Height

16.1mm

Roller Diameter

12.07mm

Chain Weight

2.3kg/m

Width Between Roller Link Plates

11.68mm

Standards/Approvals

ISO 606

RoHS Status: Exempt

COO (Country of Origin):
CN
Range of Renold SD economy Duplex roller chain, for standard duty applications. Conforms to European (BS) standards

Chain Standards


European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:

• Simplex;• Duplex;• Triplex

Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.

The ISO standard has a simple numbering system:

• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• “B” indicates European Standard;• The suffix indicates the number of strands in a chain

Related links