Sedis 06B-2 Roller Chain, 5 m, 23.8 mm, Alpha Premium, ISO 606 (DIN 8187)
- RS Stock No.:
- 161-7291
- Mfr. Part No.:
- 203N7B01A00
- Manufacturer:
- Sedis
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€211.78
(exc. VAT)
€260.49
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €211.78 | - |
| 5 + | €203.30 | 4% |
*price indicative
- RS Stock No.:
- 161-7291
- Mfr. Part No.:
- 203N7B01A00
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 06B-2 | |
| Product Type | Roller Chain | |
| Pitch | 9.53mm | |
| Material | Carbon Steel | |
| Series | Alpha Premium | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 23.8mm | |
| Length | 5m | |
| Plate Height | 8.23mm | |
| Roller Diameter | 6.35mm | |
| Chain Weight | 700g/m | |
| Width Between Roller Link Plates | 5.77mm | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 06B-2 | ||
Product Type Roller Chain | ||
Pitch 9.53mm | ||
Material Carbon Steel | ||
Series Alpha Premium | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 23.8mm | ||
Length 5m | ||
Plate Height 8.23mm | ||
Roller Diameter 6.35mm | ||
Chain Weight 700g/m | ||
Width Between Roller Link Plates 5.77mm | ||
Standards/Approvals DIN 8187, BS 228 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Case hardened articulations
Shot peened plates
BS chains: Preformed bi-conic bushes
ASA chains : Solid bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm
to 25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
Linkage not included.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis 06B-1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Sedis 12B-2 Roller Chain 41.8 mm ISO 606 (DIN 8187)
- Witra 06B-2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Wippermann 06B-2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Sedis 16B-2 Roller Chain 68 mm ISO 606 (DIN 8187)
- Sedis 10B-2 Roller Chain 35.75 mm ISO 606 (DIN 8187)
- Sedis 08B-2 Roller Chain 30.6 mm ISO 606 (DIN 8187)
- Sedis 16B-1 Roller Chain 35.1 mm ISO 606 (DIN 8187)
