Sedis 06B-1 Roller Chain, 5 m, 13.5 mm, Alpha Premium, ISO 606 (DIN 8187)
- RS Stock No.:
- 161-7290
- Mfr. Part No.:
- 3NIN6B01A00
- Manufacturer:
- Sedis
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-7290
- Mfr. Part No.:
- 3NIN6B01A00
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Chain Type | 06B-1 | |
| Product Type | Roller Chain | |
| Pitch | 9.53mm | |
| Material | Stainless Steel | |
| Series | Alpha Premium | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 13.5mm | |
| Plate Height | 8.23mm | |
| Roller Diameter | 6.35mm | |
| Width Between Roller Link Plates | 5.77mm | |
| Chain Weight | 400g/m | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Chain Type 06B-1 | ||
Product Type Roller Chain | ||
Pitch 9.53mm | ||
Material Stainless Steel | ||
Series Alpha Premium | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 13.5mm | ||
Plate Height 8.23mm | ||
Roller Diameter 6.35mm | ||
Width Between Roller Link Plates 5.77mm | ||
Chain Weight 400g/m | ||
Standards/Approvals DIN 8187, BS 228 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
High quality chain of European standard (BS) 06B-1 Alpha Premium INOX, specially designed for the food, pharmaceutical and chemical industries.
300 Series Stainless Steel Pins, Plates & Sockets;300 Series Stainless Steel Rollers;Minimum tensile strength: 6.3 kN;Chain delivered without lubrication;Linkage not included
This chain is designed for use on power transmission systems;Complies with British Standard BS 228;Under these conditions this chain is interchangeable with any other chain produced in accordance with this standard
Related links
- Sedis 06B-1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Sedis 06B-2 Roller Chain 23.8 mm ISO 606 (DIN 8187)
- Sedis 16B-1 Roller Chain 35.1 mm ISO 606 (DIN 8187)
- Sedis 12B-1 Roller Chain 22.3 mm ISO 606 (DIN 8187)
- Sedis 10B-1 Roller Chain 19 mm ISO 606 (DIN 8187)
- Sedis 20B-1 Roller Chain 40.5 mm ISO 606 (DIN 8187)
- Sedis 08B-1 Roller Chain 16.6 mm ISO 606 (DIN 8187)
- Sedis 12B-2 Roller Chain 41.8 mm ISO 606 (DIN 8187)
