Sedis 12B-1 Roller Chain, 5 m, 22.3 mm, Alpha Premium, ISO 606 (DIN 8187)
- RS Stock No.:
- 161-7301
- Mfr. Part No.:
- 13N7B01A00
- Manufacturer:
- Sedis
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€158.78
(exc. VAT)
€195.30
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €158.78 |
| 5 + | €152.44 |
*price indicative
- RS Stock No.:
- 161-7301
- Mfr. Part No.:
- 13N7B01A00
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain | |
| Chain Type | 12B-1 | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | Alpha Premium | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 22.3mm | |
| Length | 5m | |
| Plate Height | 16.2mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 1.2kg/m | |
| Width Between Roller Link Plates | 11.68mm | |
| Standards/Approvals | BS 228, DIN 8187 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain | ||
Chain Type 12B-1 | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series Alpha Premium | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 22.3mm | ||
Length 5m | ||
Plate Height 16.2mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 1.2kg/m | ||
Width Between Roller Link Plates 11.68mm | ||
Standards/Approvals BS 228, DIN 8187 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Case hardened articulations
Shot peened plates
BS chains: Preformed bi-conic bushes
ASA chains : Solid bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm
to 25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228 (short pitch chains), German Standard DIN8187 (short pitch chains) and DIN8181 (long pitch chains)
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Sedis 12B-1 Roller Chain 22.3 mm ISO 606 (DIN 8187)
- Sedis 12B-2 Roller Chain 41.8 mm ISO 606 (DIN 8187)
- Sedis 16B-1 Roller Chain 35.1 mm ISO 606 (DIN 8187)
- Sedis 06B-1 Roller Chain 13.5 mm ISO 606 (DIN 8187)
- Sedis 10B-1 Roller Chain 19 mm ISO 606 (DIN 8187)
- Sedis 20B-1 Roller Chain 40.5 mm ISO 606 (DIN 8187)
- Sedis 08B-1 Roller Chain 16.6 mm ISO 606 (DIN 8187)
- Sedis 12B-1 Roller Chain European, ISO 606 (DIN 8187)
