Sedis 24B-1 1 Roller Chain, 5 m, 53.1 mm, DELTA, ISO 606 (DIN 8187)
- RS Stock No.:
- 161-7309
- Mfr. Part No.:
- 18T7B01A00
- Manufacturer:
- Sedis
Bulk discount available
Subtotal (1 unit)*
€1,298.99
(exc. VAT)
€1,597.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1,298.99 |
| 5 + | €1,262.92 |
*price indicative
- RS Stock No.:
- 161-7309
- Mfr. Part No.:
- 18T7B01A00
- Manufacturer:
- Sedis
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sedis | |
| Product Type | Roller Chain | |
| Chain Type | 24B-1 | |
| Pitch | 38.1mm | |
| Number of Strands | 1 | |
| Material | Carbon Steel | |
| Series | DELTA | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 53.1mm | |
| Plate Height | 32.3mm | |
| Roller Diameter | 25.4mm | |
| Width Between Roller Link Plates | 25.4mm | |
| Chain Weight | 7.1kg/m | |
| Standards/Approvals | DIN 8187, BS 228 | |
| Select all | ||
|---|---|---|
Brand Sedis | ||
Product Type Roller Chain | ||
Chain Type 24B-1 | ||
Pitch 38.1mm | ||
Number of Strands 1 | ||
Material Carbon Steel | ||
Series DELTA | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 53.1mm | ||
Plate Height 32.3mm | ||
Roller Diameter 25.4mm | ||
Width Between Roller Link Plates 25.4mm | ||
Chain Weight 7.1kg/m | ||
Standards/Approvals DIN 8187, BS 228 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
DELTA® articulations
Shot peened plates
Preformed bi-conic bushes
Solid rollers
Chains pre-tensioned at 30-45% of the breaking load
New generation pre-lubrication with technical wax from 12.7mm to
25.4mm pitch (08B to 16B)
Other chains are pre-lubricated with initial plant lubrication
These chains are designed for use in high power transmission systems.
These chains are designed for use in high power transmission systems.
These chains correspond to the following national standards, British Standard BS 228, German Standard DIN8187
In these conditions, our chains are interchangeable with all other chains produced to the quoted standards.
Related links
- Tsubaki 24B-1 1 Roller Chain 61.7 mm ISO 606 (DIN 8187)
- Sedis 24B-3 3 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 24B-2 2 Roller Chain European, ISO 606 (DIN 8187)
- Sedis 24B-3 3 Roller Chain European, ISO 606 (DIN 8187)
- Sedis Roller 1 Roller Chain CA1, ISO 606 (DIN 8187)
- Sedis Roller 1 Roller Chain 18T, ISO 606 (DIN 8187)
- Sedis Roller 1 Roller Chain CA, ISO 606 (DIN 8187)
- Sedis 16B-1 1 Roller Chain European, ISO 606 (DIN 8187)
