Tsubaki 24B-1 Roller Chain, 5 m, 61.7 mm, RS24B, ISO 606 (DIN 8187)
- RS Stock No.:
- 183-0863
- Mfr. Part No.:
- RS24B-1
- Manufacturer:
- Tsubaki
Subtotal (1 unit)*
€1,082.48
(exc. VAT)
€1,331.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,082.48 |
*price indicative
- RS Stock No.:
- 183-0863
- Mfr. Part No.:
- RS24B-1
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 24B-1 | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | RS24B | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Pin Length | 61.7mm | |
| Length | 5m | |
| Plate Height | 33.4mm | |
| Roller Diameter | 25.4mm | |
| Width Between Roller Link Plates | 25.4mm | |
| Chain Weight | 7.5kg/m | |
| Standards/Approvals | BS/DIN | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 24B-1 | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series RS24B | ||
Chain Standard ISO 606 (DIN 8187) | ||
Pin Length 61.7mm | ||
Length 5m | ||
Plate Height 33.4mm | ||
Roller Diameter 25.4mm | ||
Width Between Roller Link Plates 25.4mm | ||
Chain Weight 7.5kg/m | ||
Standards/Approvals BS/DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
RF06B chain has flat-shaped link plates.
Connecting links are clip type for sizes up to RS16B, and cotter type for sizes RS20B to RS48B.
Center sink riveting is applied to RS08B-1 to RS16B-1 single strand chain.
Double stake riveting is applied to all other sizes including multi-strand chain.
Related links
- Tsubaki 24B-2 Roller Chain 106.8 mm ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 24.4 mm ISO 606 (DIN 8187)
- Tsubaki 16B-1 Roller Chain 37.7 mm ISO 606 (DIN 8187)
- Tsubaki 10B-1 Roller Chain 22.9 mm ISO 606 (DIN 8187)
- Tsubaki 10B-1 Roller Chain 20.8 mm ISO 606 (DIN 8187)
- Tsubaki 08B-1 Roller Chain 18.4 mm ISO 606 (DIN 8187)
- Tsubaki 16B-1 Roller Chain 43.7 mm ISO 606 (DIN 8187)
- Tsubaki 08B-1 Roller Chain 20.05 mm ISO 606 (DIN 8187)
