Tsubaki 10B-1 Roller Chain, 5 m, 20.8 mm, RS10B, ISO 606 (DIN 8187)
- RS Stock No.:
- 183-0872
- Mfr. Part No.:
- RS10B-LM-1
- Manufacturer:
- Tsubaki
Subtotal (1 unit)*
€536.52
(exc. VAT)
€659.92
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €536.52 |
*price indicative
- RS Stock No.:
- 183-0872
- Mfr. Part No.:
- RS10B-LM-1
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Product Type | Roller Chain | |
| Chain Type | 10B-1 | |
| Pitch | 15.87mm | |
| Material | Carbon Steel Lube Free | |
| Series | RS10B | |
| Chain Standard | ISO 606 (DIN 8187) | |
| Length | 5m | |
| Pin Length | 20.8mm | |
| Plate Height | 14.7mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.65mm | |
| Chain Weight | 950g/m | |
| Standards/Approvals | BS/DIN | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Product Type Roller Chain | ||
Chain Type 10B-1 | ||
Pitch 15.87mm | ||
Material Carbon Steel Lube Free | ||
Series RS10B | ||
Chain Standard ISO 606 (DIN 8187) | ||
Length 5m | ||
Pin Length 20.8mm | ||
Plate Height 14.7mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.65mm | ||
Chain Weight 950g/m | ||
Standards/Approvals BS/DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Tsubaki's Lambda Chains use a special oil-impregnated bush. Tsubaki has a wide line-up of lube-free, long life products that help customers reduce costs.
Connecting links are clip type for sizes up to RS16B-LM, and cotter type for sizes RS20B-LM to RS24B-LM.
RF06B-LM chain has flat shaped link plates.
Centre sink riveting is applied for RS08B-LM-1 to RS16B-LM-1. Double stake riveting is applied to all other sizes including multi-strand chain.
When a single pitch offset link is used, please calculate a 35% reduction of the fatigue strength.
• Lambda Lube Free Chain
Related links
- Tsubaki 10B-1 Roller Chain 20.8 mm ISO 606 (DIN 8187)
- Tsubaki 10B-1 Roller Chain 20.8 mm ISO 606 (DIN 8187)
- Tsubaki 10B-1 Roller Chain 22.9 mm ISO 606 (DIN 8187)
- Tsubaki 10B-2 Roller Chain 37.4 mm ISO 606 (DIN 8187)
- Tsubaki 12B-1 Roller Chain 24.4 mm ISO 606 (DIN 8187)
- Tsubaki 08B-1 Roller Chain 18.6 mm ISO 606 (DIN 8187)
- Tsubaki 16B-1 Roller Chain 41.1 mm ISO 606 (DIN 8187)
- Tsubaki 10B-1 Double Offset Link Carbon Steel Lube Free Offset Link
