Tsubaki 10B-1 Roller Chain, 5 m, 22.9 mm, SS, ISO 606 (DIN 8187)

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€527.73

(exc. VAT)

€649.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€527.73-
5 +€506.633%

*price indicative

RS Stock No.:
183-0877
Mfr. Part No.:
RS10B-SS-1
Manufacturer:
Tsubaki
Find similar products by selecting one or more attributes.
Select all

Brand

Tsubaki

Chain Type

10B-1

Product Type

Roller Chain

Pitch

15.87mm

Material

304 Stainless Steel

Series

SS

Chain Standard

ISO 606 (DIN 8187)

Length

5m

Pin Length

22.9mm

Plate Height

14.7mm

Roller Diameter

10.16mm

Width Between Roller Link Plates

9.65mm

Chain Weight

950g/m

Standards/Approvals

BS/DIN

RoHS Status: Exempt

COO (Country of Origin):
JP
All basic components of this chain are made of Stainless Steel SUS304 (except the spring clips, which are made of SUS301). This chain can be used in special environments such as underwater, acidic and alkaline applications. It can also be used in high and low temperatures (-20°C to +400°C).SUS304 is only marginally magnetic, which is the result of the cold-forging process.

Connecting links are clip type for sizes up to RS16B-SS, and cotter type for sizes RS12B-SS to RS20B-SS.

RF06B-SS chain has flat shaped link plates.

Center sink pins are not available. Double stake riveting is applied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy