Tsubaki 50-2 Roller Chain, 3.04 m, 40.5 mm, RS50, ANSI (DIN 8188)
- RS Stock No.:
- 184-5730
- Mfr. Part No.:
- RS50-2
- Manufacturer:
- Tsubaki
Subtotal (1 unit)*
€312.20
(exc. VAT)
€384.01
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €312.20 |
*price indicative
- RS Stock No.:
- 184-5730
- Mfr. Part No.:
- RS50-2
- Manufacturer:
- Tsubaki
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
| Brand | Tsubaki | |
| Chain Type | 50-2 | |
| Product Type | Roller Chain | |
| Pitch | 15.87mm | |
| Material | Carbon Steel | |
| Series | RS50 | |
| Chain Standard | ANSI (DIN 8188) | |
| Pin Length | 40.5mm | |
| Length | 3.04m | |
| Plate Height | 15mm | |
| Roller Diameter | 10.16mm | |
| Width Between Roller Link Plates | 9.53mm | |
| Chain Weight | 2.1kg/m | |
| Standards/Approvals | ANSI G8 | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 50-2 | ||
Product Type Roller Chain | ||
Pitch 15.87mm | ||
Material Carbon Steel | ||
Series RS50 | ||
Chain Standard ANSI (DIN 8188) | ||
Pin Length 40.5mm | ||
Length 3.04m | ||
Plate Height 15mm | ||
Roller Diameter 10.16mm | ||
Width Between Roller Link Plates 9.53mm | ||
Chain Weight 2.1kg/m | ||
Standards/Approvals ANSI G8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 100-2 Roller Chain 78.5 mm ANSI (DIN 8188)
- Tsubaki 60-2 Roller Chain 50.5 mm ANSI (DIN 8188)
- Tsubaki 120-2 Roller Chain 99.2 mm ANSI (DIN 8188)
- Tsubaki 40-2 Roller Chain 32.6 mm ANSI (DIN 8188)
- Tsubaki 80-2 Roller Chain 64.8 mm ANSI (DIN 8188)
- Tsubaki 50-1 Roller Chain 22.2 mm ANSI (DIN 8188)
- Tsubaki 80-1 Roller Chain 35.5 mm ANSI (DIN 8188)
- Tsubaki 40-1 Roller Chain 18.2 mm ANSI (DIN 8188)