Tsubaki 60-2 Roller Chain, 3.04 m, 50.5 mm, RS60, ANSI (DIN 8188)
- RS Stock No.:
- 184-5732
- Mfr. Part No.:
- RS60-2
- Manufacturer:
- Tsubaki
Subtotal (1 unit)*
€437.77
(exc. VAT)
€538.46
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €437.77 |
*price indicative
- RS Stock No.:
- 184-5732
- Mfr. Part No.:
- RS60-2
- Manufacturer:
- Tsubaki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tsubaki | |
| Chain Type | 60-2 | |
| Product Type | Roller Chain | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | RS60 | |
| Chain Standard | ANSI (DIN 8188) | |
| Pin Length | 50.5mm | |
| Length | 3.04m | |
| Plate Height | 18.1mm | |
| Roller Diameter | 11.91mm | |
| Width Between Roller Link Plates | 12.7mm | |
| Chain Weight | 3kg/m | |
| Standards/Approvals | ANSI G8 | |
| Select all | ||
|---|---|---|
Brand Tsubaki | ||
Chain Type 60-2 | ||
Product Type Roller Chain | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series RS60 | ||
Chain Standard ANSI (DIN 8188) | ||
Pin Length 50.5mm | ||
Length 3.04m | ||
Plate Height 18.1mm | ||
Roller Diameter 11.91mm | ||
Width Between Roller Link Plates 12.7mm | ||
Chain Weight 3kg/m | ||
Standards/Approvals ANSI G8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The high-precision solid bush and special lube grooves increase the retention of lubricant and doubles the wear life. Tsubaki developed a rust preventative pre-lube that minimizes tackiness. The new G8 Series also has 1.2 times longer wear life than G7.
Related links
- Tsubaki 60-1 Roller Chain 27.6 mm ANSI (DIN 8188)
- Tsubaki 50-2 Roller Chain 40.5 mm ANSI (DIN 8188)
- Tsubaki 100-2 Roller Chain 78.5 mm ANSI (DIN 8188)
- Tsubaki 120-2 Roller Chain 99.2 mm ANSI (DIN 8188)
- Tsubaki 40-2 Roller Chain 32.6 mm ANSI (DIN 8188)
- Tsubaki 80-2 Roller Chain 64.8 mm ANSI (DIN 8188)
- Tsubaki 40-1 Roller Chain 18.2 mm ANSI (DIN 8188)
- Tsubaki 80-1 Roller Chain 35.5 mm ANSI (DIN 8188)
