SKF 08B Roller Chain, 5 m, PHC, BS

Subtotal (1 unit)*

€168.19

(exc. VAT)

€206.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€168.19

*price indicative

RS Stock No.:
267-9667
Mfr. Part No.:
PHC 08B-3X5MTR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Chain

Chain Type

08B

Pitch

12.7mm

Material

Carbon Steel

Series

PHC

Chain Standard

BS

Length

5m

Plate Height

11.8mm

Roller Diameter

8.51mm

Chain Weight

10.2kg

Standards/Approvals

No

COO (Country of Origin):
CN

SKF Roller Chain, 12.7mm Pitch, Triplex Strands - PHC 08B-3X5MTR


This roller chain is designed for robust power transmission systems, featuring a triplex structure and extending up to 5m in length. Constructed from high-quality carbon steel, it adheres to BS standards, ensuring reliable performance across various industrial applications. With a pitch of 12.7mm, this durable chain is engineered for strength and efficiency.

Features & Benefits


• High-strength construction enhances durability and longevity

• Cost-effective solution reduces long-term maintenance needs

• Lightweight at 2.03kg per metre aids in easy installation

• Designed to extend mean time between failures for efficiency

Applications


• Suitable for mechanical drive systems requiring robust performance

• Ideal for automation equipment where high reliability is essential

• Used in conveyor systems for material handling industries

• Can be integrated into agricultural machinery for reliable operation

• Effective for electric motors and generators requiring durable parts

What maintenance practices are recommended for this chain?


Regular inspection for wear and tear is essential, along with periodic lubrication to reduce friction and prolong the chain's life. Ensuring proper tension will also help maintain optimal performance and longevity.

How does the triplex structure benefit operational efficiency?


The triplex design allows for better load capacity and stability while minimising the risk of failure under heavy loads. This directly contributes to reduced downtime and maintenance costs in demanding tasks.

Can this chain be adapted for different machinery types?


Yes, its standardised dimensions and high-strength characteristics make it versatile for various applications, including conveyor systems, agricultural equipment, and electric motors.

What kind of lubricants are compatible with this roller chain?


It is advisable to use lubricants specifically designed for chains, as they provide optimal viscosity and resistance to wear. Avoid harsh chemicals that could degrade the material.

What should be considered when selecting a roller chain for a specific application?


Factors include the load requirements, speed of operation, environmental conditions, and whether alignment can be maintained. It's crucial to ensure compatibility with the drive system to achieve the best performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy