SKF 08B Roller Chain, 5 m, PHC, BS
- RS Stock No.:
- 267-9649
- Mfr. Part No.:
- PHC 08B-1DRX5MTR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€81.43
(exc. VAT)
€100.16
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.43 |
*price indicative
- RS Stock No.:
- 267-9649
- Mfr. Part No.:
- PHC 08B-1DRX5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 08B | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Roller Diameter | 8.51mm | |
| Chain Weight | 3.45kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 08B | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Roller Diameter 8.51mm | ||
Chain Weight 3.45kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 12.7mm Pitch, 5m Length - PHC 08B-1DRX5MTR
This roller chain is designed for robust performance in power transmission systems, featuring a simplex configuration. Manufactured from carbon steel, this product adheres to British Standards (BS) and offers a length of 5m. Its chain type, 08B, includes dimensions that ensure compatibility across a range of industrial applications.
Features & Benefits
• Dacrotised coating provides enhanced resistance to corrosion
• Standardised dimensions ensure reliability in operation
• Suitable for low-maintenance chain drive systems
• Heavy-duty structure extends lifespan under demanding conditions
• Effective power transmission for various mechanical systems
Applications
• Used in automation machinery requiring minimal maintenance
• Suited for electrical systems where efficient power transfer is essential
• Ideal for mechanical setups in manufacturing environments
• Can be applied in conveyor systems for material handling
• Utilised in drives and gear assemblies for reliable operation
How does the Dacrotised coating benefit operation?
The Dacrotised coating significantly improves the chain's resistance to corrosion, which is critical in environments susceptible to moisture and wear, ensuring the chain maintains its integrity over time.
What is the importance of the BS standard for this chain?
The BS standard ensures that the roller chain meets specified performance criteria, contributing to predictable performance and compatibility with existing machinery designed to these standards.
How does the simplex configuration affect usability?
A simplex configuration makes the chain easier to install and replace, reducing downtime during maintenance, which is essential for efficient operational workflows.
