SKF 10B Roller Chain, 10 ft, PHC, BS
- RS Stock No.:
- 267-9691
- Mfr. Part No.:
- PHC 10B-1X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€46.44
(exc. VAT)
€57.12
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.44 |
*price indicative
- RS Stock No.:
- 267-9691
- Mfr. Part No.:
- PHC 10B-1X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 10B | |
| Product Type | Roller Chain | |
| Pitch | 15.88mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 14.7mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 2.84kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 10B | ||
Product Type Roller Chain | ||
Pitch 15.88mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 14.7mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 2.84kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 15.88mm Pitch, 10B Chain Type - PHC 10B-1X10FT
This roller chain is a simplex chain designed to meet European standards, providing reliable performance in power transmission systems. Constructed from robust carbon steel, it ensures enhanced durability with a 10ft chain length. The dimensions include a pitch of 15.88mm, a plate height of 14.7mm, and a roller diameter of 10.16mm, making it suitable for various industrial applications.
Features & Benefits
• Offers strong construction for demanding usage
• Enhances cost efficiency through reduced maintenance requirements
• Extends the operational lifespan by minimising failures
• Lightweight design at 2.84kg for easy installation
• Optimised for smooth functioning in mechanical systems
Applications
• Utilised in automation systems for effective torque transmission
• Suitable for conveyor systems in packaging industries
• Used in electrical machinery for reliable performance
• Ideal for use in mechanical assemblies requiring heavy-duty chains
What are the advantages of using carbon steel in this chain?
Using carbon steel enhances durability and strength, ensuring the chain can handle significant loads and resist wear over time, making it ideal for heavy-duty applications.
How does the design optimise performance in power transmission?
The precise pitch of 15.88mm and the robust plate height promote seamless engagement with sprockets, facilitating efficient energy transfer and reducing the likelihood of slippage.
What maintenance practices should be followed for longevity?
Regular lubrication is essential to minimise friction and wear. Additionally, periodic inspections can help identify any potential issues before they escalate, further extending the chain's service life.
