SKF 12B-1 Roller Chain, 10 ft, PHC, BS
- RS Stock No.:
- 267-9776
- Mfr. Part No.:
- PHC 20B-1X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€167.84
(exc. VAT)
€206.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.84 |
*price indicative
- RS Stock No.:
- 267-9776
- Mfr. Part No.:
- PHC 20B-1X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 12B-1 | |
| Pitch | 31.75mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 26.4mm | |
| Roller Diameter | 19.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 12B-1 | ||
Pitch 31.75mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 26.4mm | ||
Roller Diameter 19.05mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain is manufactured in state-of-the-art facility with tight quality control.
Provide a strong chain
Cost-effective
Reduce maintenance
Extend the mean time between failure
