SKF 120H-1 Simplex Roller Chain, 10ft, PHC, ANSI
- RS Stock No.:
- 267-9714
- Mfr. Part No.:
- PHC 120H-1X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€329.41
(exc. VAT)
€405.17
(inc. VAT)
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €329.41 |
*price indicative
- RS Stock No.:
- 267-9714
- Mfr. Part No.:
- PHC 120H-1X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 120H-1 | |
| Pitch | 38.1mm | |
| Number of Strands | Simplex | |
| Material | Carbon Steel | |
| Chain Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 120H-1 | ||
Pitch 38.1mm | ||
Number of Strands Simplex | ||
Material Carbon Steel | ||
Chain Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain is well suited for application where shock load is higher, operating speed is lower, or there is other severe operating condition.
Provide a very strong chain
Accommodate high shock load
Easy to disassemble and replace
Available as simplex and duplex
Accommodate high shock load
Easy to disassemble and replace
Available as simplex and duplex
Related links
- SKF 120H-1 Simplex Roller Chain PHC, ANSI
- SKF 120SHH-1 Simplex Roller Chain PHC, ANSI
- SKF 60H-1 Simplex Roller Chain PHC, ANSI
- SKF 100-1 Simplex Roller Chain PHC, ANSI
- SKF 80H-1 Simplex Roller Chain PHC, ANSI
- SKF 120SH-1 Simplex Roller Chain PHC, ANSI
- SKF 100SH-1 Simplex Roller Chain PHC, ANSI
- SKF 60-1 Simplex Roller Chain PHC, ANSI
