Subtotal (1 unit)*
€562.30
(exc. VAT)
€691.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €562.30 |
*price indicative
- RS Stock No.:
- 267-9716
- Mfr. Part No.:
- PHC 120H-1X5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 5m | |
| Plate Height | 35.7mm | |
| Roller Diameter | 22.23mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 5m | ||
Plate Height 35.7mm | ||
Roller Diameter 22.23mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The SKF chain is critical component in power transmission system. Robust, quality chain drives extend mean time between failure, which reduce maintenance cost. This chain is well suited for application where shock load is higher, operating speed is lower, or there is other severe operating condition.
Provide a very strong chain
Accommodate high shock load
Easy to disassemble and replace
Available as simplex and duplex
