SKF 41-1 Roller Chain, 5 m, PHC, ANSI
- RS Stock No.:
- 268-9769
- Mfr. Part No.:
- PHC 41-1X5MTR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.55 |
*price indicative
- RS Stock No.:
- 268-9769
- Mfr. Part No.:
- PHC 41-1X5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 41-1 | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 5m | |
| Plate Height | 9.91mm | |
| Roller Diameter | 7.77mm | |
| Chain Weight | 2.05kg | |
| Standards/Approvals | ANSI | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 41-1 | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 5m | ||
Plate Height 9.91mm | ||
Roller Diameter 7.77mm | ||
Chain Weight 2.05kg | ||
Standards/Approvals ANSI | ||
- COO (Country of Origin):
- CN
SKF Series PHC Simplex Chain, 12.7mm Pitch, Simplex Strands - PHC 41-1X5MTR
This simplex chain is constructed from durable carbon steel. With a pitch of 12.7mm and a length of 5m, it is specifically designed to enhance power transmission systems. Boasting a robust design, this chain is ideal for extending the mean time between failures, thus minimising maintenance requirements.
Features & Benefits
• Strong construction enhances load-bearing capabilities
• Cost-effective design reduces overall operational expenses
• Extends mean time between failures for longer service life
• Manufactured under stringent ISO quality controls
• Lightweight with a weight of 2.05kg for ease of handling
Applications
• Used for power transmission in mechanical systems
• Suitable for automation requiring robust chains
• Utilised in industrial machinery that demands reliable chains
• Ideal for configurations in heavy-duty environments
• Effective in various manufacturing processes to enhance efficiency
What maintenance practices should be followed for long-term use?
Regular lubrication is essential to minimise wear and maintain efficiency. Inspecting the chain for signs of wear and ensuring proper alignment can also reduce the need for replacements.
How does this compare to other chain types in terms of performance?
Compared to duplex or triplex chains, this simplex chain provides a more cost-effective solution while offering sufficient strength for light to moderate loads, making it suitable for various applications.
What factors should be considered when selecting the appropriate length?
It's crucial to consider the centre distance between sprockets and account for any adjustments during installation. Proper length selection ensures optimal performance and reduces stress on the chain.
What are the implications of using this chain in industrial settings?
Using this chain can lead to improved efficiency and reduced downtime, as its robust construction supports higher operational demands, thus making it a reliable choice for continuous operations.
How does the material influence the chain's performance?
The carbon steel construction offers a good balance between strength and weight, ensuring durability in demanding environments while maintaining flexibility and ease of installation.
